Print Page
Product Information
ManufacturerCREE LED
Manufacturer Part NoJQ5050AWT-00-0000-000C0BB450E
Order Code2853294
Product RangeJ 5050
Technical Datasheet
Product RangeJ 5050
LED ColourCool White
Viewing Angle120°
Luminous Flux @ Test565lm
CCT5000K
Forward Current If Max480mA
Forward Voltage @ Test9.3V
Forward Current @ Test400mA
Power Dissipation Pd4W
SVHCTo Be Advised
Technical Specifications
Product Range
J 5050
Viewing Angle
120°
CCT
5000K
Forward Voltage @ Test
9.3V
Power Dissipation Pd
4W
LED Colour
Cool White
Luminous Flux @ Test
565lm
Forward Current If Max
480mA
Forward Current @ Test
400mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability