6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £0.464 | £0.46 |
| Total Price (ex VAT) | £0.46 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.464 |
| 10+ | £0.326 |
| 100+ | £0.254 |
| 500+ | £0.249 |
| 1000+ | £0.243 |
| 2500+ | £0.238 |
| 5000+ | £0.232 |
Product Information
Product Overview
LDK120M33R is a 200mA low quiescent current very low noise LDO in a 5 pin SOT23 package. The LDK120 low drop voltage regulator provides 200mA of maximum current from an input supply voltage in the range of 1.9V to 5.5V, with a typical dropout voltage of 100mV. It is stabilized with a ceramic capacitor on the output. The very low drop voltage, low quiescent current and low noise features make it suitable for low power battery-powered applications. An enable logic control function puts the LDK120 in shutdown mode allowing a total current consumption lower than 1µA. The device also includes a short-circuit constant current limiting and thermal protection. Typical applications include mobile phones, personal digital assistants (PDAs), cordless phones and similar battery-powered systems and digital still cameras.
- Low quiescent current (max. 100µA, 1µA in OFF mode)
- Output voltage tolerance of ±2.0% at 25°C
- Fixed output voltage of 3.3V
- Temperature range from -40°C to 125°C
- Compatible with ceramic capacitor COUT = 1µF
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
5.5V
3.3V
-
Positive Output
200mA
100mV
SOT-23
-40°C
-
No SVHC (25-Jun-2025)
1.9V
1Outputs
3.3V
-
200mA
100mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate