Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMETSECT5CC013
Order Code2835414
Product RangePowerLogic Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £61.960 |
| 5+ | £58.830 |
| 10+ | £55.770 |
Price for:Each
Minimum: 1
Multiple: 1
£61.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoMETSECT5CC013
Order Code2835414
Product RangePowerLogic Series
Technical Datasheet
CT ConstructionSplit Core
Turns Ratio25:1
Input Current125A
Current Ratio125:5
Accuracy Class-
Power Rating-
Window Diameter21mm
Frequency Range-
Transformer MountingDIN Rail
Transformer TerminalsScrew
Transformer ApplicationsMetering & Protection
Primary Current125A
Secondary Current Nom5A
Product RangePowerLogic Series
SVHCTo Be Advised
Technical Specifications
CT Construction
Split Core
Input Current
125A
Accuracy Class
-
Window Diameter
21mm
Transformer Mounting
DIN Rail
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
To Be Advised
Turns Ratio
25:1
Current Ratio
125:5
Power Rating
-
Frequency Range
-
Transformer Terminals
Screw
Primary Current
125A
Product Range
PowerLogic Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176