Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.440 |
| 10+ | £5.130 |
| 25+ | £4.560 |
Product Information
Product Overview
The MAX4889AETO+T is a 5Gbps PCI Express® (PCIe) passive switch in 42 pin TQFN package. This high speed passive switch route PCI Express® (PCIe) data between two possible destinations. The MAX4889A is an octal single pole/double throw (8 x SPDT) switch ideal for switching four half lanes of PCIe data between four destinations. It features a single digital control input (SEL) to switch signal paths. Typically used in desktop computers, servers/storage area networks and laptops.
- Single supply range from 1.65V to 3.6V
- Operating temperature range from -40°C to 85°C
- Four half lanes configuration
- Low same-pair skew of 7ps
- Low 120µA (max) quiescent current
- Supports PCIe Gen I and Gen II data rates
- Flow through pin configuration for ease of layout
- Industry compatible pinout
- Desktop Computers; Laptops; Servers/Storage Area Networks
Applications
Signal Processing, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
PCI Express Switch
TQFN-EP
1.65V
-40°C
-
MSL 1 - Unlimited
PCIe 1.0, PCIe 2.0
42Pins
3.6V
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MAX4889AETO+T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate