Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoDR331-513AE
Order Code2786935
Product RangeDR331 Series
Your Part Number
13,500 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1500+ | £0.403 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
£604.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR331-513AE
Order Code2786935
Product RangeDR331 Series
Technical Datasheet
DC Current Rating500mA
Inductance51µH
DC Resistance Max0.3ohm
Product RangeDR331 Series
Impedance-
Common Mode Filter Case7.3mm x 5.4mm x 4.7mm
Inductor Case / Package-
Product Length7.3mm
Product Width5.4mm
Product Height4.7mm
Operating Temperature Min-40°C
Operating Temperature Max135°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DR331-513AE from Bourns is a DR331 series surface mount data line choke. It has wide frequency range over 1000MHz. The choke features open construction is more economical than DR332 series applications. It is used for the suppression of EMI in data and signal lines (example CAN bus).
- 51µH ±25% L (1-4) at 100KHz, 0.1Vrms
- 2µH LL (1-4) at 100KHz, 0.1Vrms (typ) (2-3 short)
- 0.30 ohm maximum RDC (winding)
- 0.5A maximum rated current
- Sector winding, 260°C (10sec) resistance to solder heat
- Rated voltage is 80VDC/42VAC
- Operating temperature range from -40°C to +135°C
- 250VAC/60Hz, 3mA hipot (1sec)
- Ferrite core, enamelled copper wire (class F) wire, phenolic (UL 94V-0) base
- Cu/Ni/Sn terminal, epoxy resin adhesive
Applications
Signal Processing
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.3ohm
Impedance
-
Inductor Case / Package
-
Product Width
5.4mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
51µH
Product Range
DR331 Series
Common Mode Filter Case
7.3mm x 5.4mm x 4.7mm
Product Length
7.3mm
Product Height
4.7mm
Operating Temperature Max
135°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000303
Product traceability