Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109E1724K502
Order Code2768751
Product RangeSan Ace 172
Your Part Number
73 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £120.590 |
| 5+ | £95.350 |
| 10+ | £93.440 |
Price for:Each
Minimum: 1
Multiple: 1
£120.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109E1724K502
Order Code2768751
Product RangeSan Ace 172
Technical Datasheet
Supply Voltage24VDC
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM300CFM
Flow Rate - Imperial300CFM
Flow Rate - Metric8.5m³/min
Noise Rating55dBA
Power Rating31.2W
Rated Speed4100rpm
Power Connection Type2 Lead Wires
Current Rating1.3A
IP Rating-
Air Flow - m3/min8.5m³/min
Product RangeSan Ace 172
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage
24VDC
Voltage Type
DC
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
300CFM
Noise Rating
55dBA
Rated Speed
4100rpm
Current Rating
1.3A
Air Flow - m3/min
8.5m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Supply Voltage VDC
24V
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
300CFM
Flow Rate - Metric
8.5m³/min
Power Rating
31.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
San Ace 172
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54431