Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGETEK
Manufacturer Part NoFT930Q-T
Order Code2729643
Product RangeFT32 Family FT93x Series Microcontrollers
Your Part Number
259 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.220 |
| 10+ | £4.320 |
| 25+ | £4.020 |
| 50+ | £3.840 |
| 100+ | £3.660 |
| 250+ | £3.540 |
Price for:Each
Minimum: 1
Multiple: 1
£5.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoFT930Q-T
Order Code2729643
Product RangeFT32 Family FT93x Series Microcontrollers
Technical Datasheet
Product RangeFT32 Family FT93x Series Microcontrollers
Device CoreFT32
Data Bus Width32 bit
Operating Frequency Max100MHz
Program Memory Size256KB
No. of Pins68Pins
IC Case / PackageQFN
No. of I/O's40I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size32KB
ADC Channels3Channels
ADC Resolution8Bit
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyFT32
MCU SeriesFT93x
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FT930Q-T is a FT93x complete System-On-Chip 32bit RISC embedded microcontroller for USB to multi-interface bridging and embedded applications featuring a high level of integration and low power consumption. With a D2XX1 hardware engine built-in, it is compatible with D2XX drivers. Typical applications are companion with FT81x for multi-screen display, USB to multiple interface bridging (up to 15 end points), Motor drive and application control, and E-meter.
- 128KB on-chip flash memory, 128KB on-chip shadow program memory, 32KB on-chip data memory
- True zero wait states (0WS) up to 3.1 DMIPS per MHz performance
- D2XX hardware engine (USB 2.0 Device) with up to 7 interfaces
- Supports one-wire for firmware download and software debugging
- Four 16bit timers with prescaler and one 32bit watchdog timer
- Single 3.3volt power supply, built-in 1.2V regulator, Power-On reset (POR)
- Extended operating temperature range from -40°C to 85°C
- Supports two independent 10-bit DACs, DAC 0/1 channel output, sample rate of ~1MS/s
- 68 pin QFN, pitch 0.4mm package
- Supports ADC/DAC, SD-Card, and RTC features
Technical Specifications
Product Range
FT32 Family FT93x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
QFN
Interfaces
I2C, SPI, UART, USB
ADC Channels
3Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
FT93x
MSL
MSL 3 - 168 hours
Device Core
FT32
Operating Frequency Max
100MHz
No. of Pins
68Pins
No. of I/O's
40I/O's
RAM Memory Size
32KB
ADC Resolution
8Bit
Supply Voltage Max
-
Operating Temperature Max
85°C
MCU Family
FT32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144