Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBFS17SH6327XTSA1
Order Code2726105
Also Known AsBFS 17S H6327, SP000750448
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFS17SH6327XTSA1
Order Code2726105
Also Known AsBFS 17S H6327, SP000750448
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max15V
Transition Frequency2.5GHz
Power Dissipation280mW
Continuous Collector Current25mA
Transistor Case StyleSOT-363
No. of Pins6Pins
DC Current Gain hFE Min20hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
2.5GHz
Continuous Collector Current
25mA
No. of Pins
6Pins
Transistor Mounting
Surface Mount
Product Range
-
Collector Emitter Voltage Max
15V
Power Dissipation
280mW
Transistor Case Style
SOT-363
DC Current Gain hFE Min
20hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
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
Weight (kg):.000004
Product traceability