Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoHO 150-S/SP33-1106
Order Code2664228
Product RangeHO-S/SP33 Series
Your Part Number
59 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £18.270 |
| 10+ | £14.950 |
| 50+ | £12.650 |
Price for:Each
Minimum: 1
Multiple: 1
£18.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHO 150-S/SP33-1106
Order Code2664228
Product RangeHO-S/SP33 Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range3.14V to 3.46V
Supply Voltage DC Min3.14V
Supply Voltage DC Max3.46V
Measured CurrentAC / DC / Pulsed
Accuracy± 1%
Current Measuring Range DC-375A to 375A
Current Measuring Range AC-375A to 375A
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current150A
Response Time3.5µs
Accuracy %1%
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHO-S/SP33 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
3.14V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-375A to 375A
Current Sensor Technology
Open Loop, Hall Effect
Response Time
3.5µs
Sensor Mounting
Panel Mount
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
3.14V to 3.46V
Supply Voltage DC Max
3.46V
Accuracy
± 1%
Current Measuring Range AC
-375A to 375A
Primary Current
150A
Accuracy %
1%
Operating Temperature Min
-40°C
Product Range
HO-S/SP33 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032