Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoHO 50-S/SP33-1106
Order Code2664215
Product RangeHO-S/SP33 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLEM
Manufacturer Part NoHO 50-S/SP33-1106
Order Code2664215
Product RangeHO-S/SP33 Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min3.14V
Supply Voltage Range3.14V to 3.46V
Supply Voltage DC Max3.46V
Measured CurrentAC / DC / Pulsed
Current Measuring Range DC-125A to 125A
Accuracy± 1.25%
Current Measuring Range AC-125A to 125A
Current Sensor TechnologyOpen Loop, Hall Effect
Response Time3.5µs
Primary Current50A
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHO-S/SP33 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
3.14V to 3.46V
Measured Current
AC / DC / Pulsed
Accuracy
± 1.25%
Current Sensor Technology
Open Loop, Hall Effect
Primary Current
50A
Operating Temperature Min
-40°C
Product Range
HO-S/SP33 Series
Supply Voltage DC Min
3.14V
Supply Voltage DC Max
3.46V
Current Measuring Range DC
-125A to 125A
Current Measuring Range AC
-125A to 125A
Response Time
3.5µs
Sensor Mounting
Panel Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031