Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL8205MIRZ-T7A
Order Code
Re-Reel2581148RL
Cut Tape2581148
Product RangeISL8205M Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8205MIRZ-T7A
Order Code
Re-Reel2581148RL
Cut Tape2581148
Product RangeISL8205M Series
Technical Datasheet
DC / DC Converter TypeQFN-EP-22, Module
Input Voltage Min2.6V
Input Voltage Max5.5V
No. of Outputs1 Output
DC / DC Converter IC CaseQFN
No. of Pins22Pins
Output Current5A
Output Voltage Min600mV
Output Voltage Max5V
Switching Frequency1.835MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Max85°C
Product RangeISL8205M Series
MSL-
Product Overview
The ISL8205M power module is a single channel synchronous step-down complete power supply, capable of delivering up to 5A of continuous current. Operating from a single 2.6V to 5.5V input power rail and integrating controller, power inductor and MOSFETs, the ISL8205M only requires a few external components to operate and is optimized for space constrained and portable battery operated applications.
- 5A single channel complete power supply
- 2.6V to 5.5V input voltage range
- Adjustable output voltage range
- Default 1.8MHz current mode control operations
- Programmable soft-start
- Soft-stop output discharge
- Dedicated enable pin and power-good flag
Applications
Portable Devices, Power Supplies
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC / DC Converter Type
QFN-EP-22, Module
Input Voltage Max
5.5V
DC / DC Converter IC Case
QFN
Output Current
5A
Output Voltage Max
5V
Topology
Synchronous Buck (Step Down)
Product Range
ISL8205M Series
Input Voltage Min
2.6V
No. of Outputs
1 Output
No. of Pins
22Pins
Output Voltage Min
600mV
Switching Frequency
1.835MHz
Operating Temperature Max
85°C
MSL
-
Technical Docs (4)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
Product traceability