Print Page
HPL110A
Load Monitor, Digital, HPL Series, Single, Three Phase, 2 VA, 660 Vac
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £489.750 |
Price for:Each
Minimum: 1
Multiple: 1
£489.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNIPOWER
Manufacturer Part NoHPL110A
Order Code2526214
Technical Datasheet
Control / Drive Type-
Compatible Motor TypeAC Motors
Power Rating2VA
No. of PhasesSingle Phase, Three Phase
Output Current Max-
Supply Frequency45Hz / 65Hz
IP RatingIP54
Supply Voltage Min-
Supply Voltage Max660VAC
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Control / Drive Type
-
Power Rating
2VA
Output Current Max
-
IP Rating
IP54
Supply Voltage Max
660VAC
SVHC
No SVHC (07-Nov-2024)
Compatible Motor Type
AC Motors
No. of Phases
Single Phase, Three Phase
Supply Frequency
45Hz / 65Hz
Supply Voltage Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49