Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.900 |
| 10+ | £4.590 |
Product Information
Product Overview
The MAX1602EEE+ is a single-channel CardBus and PCMCIA VCC/VPP power switching network in 16 pin QSOP package. The DC power switching IC contains a network of low-resistance MOSFET switches that deliver selectable VCC and VPP voltages to a single CardBus or PC Card host socket. Key features include low resistance switches, small packaging, soft-switching action and compliance with PCMCIA specifications for 3V/5V switching. 3.3V-only power switching for fast, 32bit CardBus applications is supported in two ways low-resistance 3.3V switches allow high 3.3V load currents (up to 1A) and completely independent internal charge pumps let the 3.3V switch operate normally, even if the +5V and +12V supplies are disconnected or turned off to conserve power. The internal charge pumps are regulating types that draw reduced input current when the VCC switches are static. Power consumption is automatically reduced to 11μA max when the outputs are high-Z or GND.
- Supply voltage range is 3V to 13V
- Operating temperature range from -40°C to 85°C
- Supports a single PC card/CardBus socket
- 1A, 0.25ohm max 3.3V VCC switch and 5V VCC switch
- Soft switching for low inrush surge current
- Overcurrent protection
- Overcurrent/thermal-fault flag output
- Thermal shutdown at Tj = +150°C
- Independent internal charge pumps
- Break before make switching action
Applications
Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Switching Network
13V
16Pins
85°C
-
No SVHC (04-Feb-2026)
3V
QSOP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate