Print Page
Image is for illustrative purposes only. Please refer to product description.

1,139 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.790 |
| 50+ | £1.070 |
| 100+ | £0.989 |
| 250+ | £0.916 |
| 500+ | £0.854 |
| 1500+ | £0.783 |
Price for:Each
Minimum: 1
Multiple: 1
£1.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoBMI-S-206-F
Order Code2497725
Technical Datasheet
Shielding TypeEMI Shielding
Gasket Material-
Product Length36.83mm
Product Width33.68mm
Product Depth5.08mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The BMI-S-206-F is a two-piece standard surface-mount Shield Frame offers user the flexibility to inspect or repair shielded components without risking board damage by removing the entire shield or incurring tooling costs. Covers snap on and off with ease, which makes repair of the component under the shield quicker and easier and reduces board re-work. Two-piece shields are available unassembled and are designed to survive drop, shock and no-rattle tests. It is suitable for 121/169/225 BGA, 32/44/52 68 PLCC, 48/100 VQFP, 44/48/64/80/100 QFP applications.
- Reduces board damage from inspection and repairs
- 56mm Carrier tape width
- 40mm Carrier tape pitch
Applications
Industrial
Technical Specifications
Shielding Type
EMI Shielding
Product Length
36.83mm
Product Depth
5.08mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
-
Product Width
33.68mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002537
Product traceability