Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMLF1005VR39KT000
Order Code2491616
Product RangeMLF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | £0.112 |
| 100+ | £0.0927 |
| 500+ | £0.0805 |
| 2500+ | £0.0705 |
| 5000+ | £0.0675 |
| 10000+ | £0.0629 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
£1.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLF1005VR39KT000
Order Code2491616
Product RangeMLF Series
Technical Datasheet
Inductance390nH
DC Resistance Max1.35ohm
Self Resonant Frequency210MHz
DC Current Rating1mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product RangeMLF Series
Inductance Tolerance± 10%
Self Resonant Frequency Min210MHz
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
390nH
Self Resonant Frequency
210MHz
Inductor Case Style
0402 [1005 Metric]
Product Range
MLF Series
Self Resonant Frequency Min
210MHz
Core Material
Ferrite
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.35ohm
DC Current Rating
1mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 10%
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability