Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoRER175-42/18/2TDMP
Order Code2491605
Product RangeS-Force RER 175 TD
Your Part Number
No Longer Manufactured
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRER175-42/18/2TDMP
Order Code2491605
Product RangeS-Force RER 175 TD
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size175mm
External Depth69mm
Air Flow - CFM509CFM
Flow Rate - Metric865m³/h
Air Flow - m3/min14.42m³/min
Flow Rate - Imperial509CFM
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating110W
Product RangeS-Force RER 175 TD
IP RatingIP54
Product Overview
Closed-loop speed control and function monitoring are becoming increasingly important in many applications. ebm-papst offers many fans with a control input and open-collector speed signal. These models allow the fan speed to be changed via a pulse-width-modulated signal when applied to a specially provided wire.
- PWM control input
- 4 wire model
- Separate control wire (violet)
- Combined with a speed signal wire as standard (white)
- Compatible with DCP and TMS controllers
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
69mm
Flow Rate - Metric
865m³/h
Flow Rate - Imperial
509CFM
Bearing Type
Ball Bearing
Power Rating
110W
IP Rating
IP54
Supply Voltage
48VDC
Fan Frame Size
175mm
Air Flow - CFM
509CFM
Air Flow - m3/min
14.42m³/min
Noise Rating
-
Power Connection Type
2 Lead Wires
Product Range
S-Force RER 175 TD
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.775