Print Page
11,614 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | £0.0858 |
| 50+ | £0.0378 |
| 250+ | £0.0283 |
| 1000+ | £0.0249 |
| 9000+ | £0.0223 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
£0.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBD301LT1G
Order Code2463431
Product RangeMMBD3
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage30V
Forward Current If Max200mA
Forward Current200mA
Forward Voltage450mV
Diode Capacitance0.9pF
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max125°C
Product RangeMMBD3
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Forward Current If Max
200mA
Forward Voltage
450mV
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Product Range
MMBD3
Reverse Voltage
30V
Forward Current
200mA
Diode Capacitance
0.9pF
No. of Pins
3 Pin
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability