Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | £1.170 | £5.85 |
| Total Price (ex VAT) | £5.85 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | £1.170 |
| 50+ | £0.643 |
| 250+ | £0.570 |
| 500+ | £0.515 |
| 1000+ | £0.488 |
| 2500+ | £0.461 |
Product Information
Product Overview
The TP8R106M016C is a surface mount MICROTAN® solid Tantalum Chip Capacitor. The TP8 series high CV lead-frameless moulded automotive grade capacitor is the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The stability and resistance to elevated temperatures of the tantalum/tantalum oxide/manganese dioxide system make solid tantalum capacitors an appropriate choice for today's surface mount assembly technology. Tantalum is not found in its pure state. Rather, it is commonly found in a number of oxide minerals, often in combination with Columbium ore. This combination is known as tantalite when its contents are more than one-half tantalum.
- Highest capacitance-voltage
- L-shaped terminations
- AEC-Q200 qualified
Applications
Consumer Electronics, Industrial, Automotive, Aerospace, Defence, Military, Avionics
Technical Specifications
10µF
0805 [2013 Metric]
8ohm
-
2.05mm
1.6mm
-55°C
AEC-Q200
16V
± 20%
R
80mA
1.35mm
MICROTAN TP8 Series
125°C
No SVHC (07-Nov-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate