Product Information
Product Overview
The HMC8012 in contrast to the class standard of 5-½ digit displays, the R&S instrument offers a 5-¾ digit display (480,000 counts) resulting in measurement ranges that are four times higher without any requirements of range switching. It facilitates measurements in the measurement category II with a voltage of up to 600 V, as opposed to the standard of only 300 V in this instrument class. With the HMC8012, current measurements across the entire range can be performed with only one connector. This eliminates any manual switching during range transfers. Additionally, an integrated watt meter enables power measurement in the DC range.
- Simultaneous Display of 3 Measurements, e.g. DC + AC + Statistics
- Up to 200 Measurements per Second
- DC Basic Accuracy 0,015%
- 12 Measurements Functions
- Crisp colour TFT display for excellent readability
- Resolution: 1μV, 100 nA, 1mΩ, 1pF, 1Hz, 0,1 °C
- True RMS Measurement AC, AC + DC
- Mathematic Functions: Limit Testing, Minimum/Maximum, Average, Offset, DC Power, dB, dBm
- Temperature Measurements with Platinum Sensors
- Data Logging in .CSV-Format to Internal Memory or USB-Stick
- Interfaces: USB-TMC and Ethernet, LXI, optional IEEE-488 (GPIB)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Test & Measurement, Maintenance & Repair, System Monitoring
Contents
Line cord, printed operating manual, HZ15 Silicon test lead with safety connector and test probe, 1m (black + red), Software-CD
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
5.75
10A
250Mohm
10A
3 Years
UK Type G
Ethernet, USB
750V
-
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No SVHC (17-Dec-2014)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate