Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2311403
Order Code1717140
Technical Datasheet
Product Range-
Fuse Current6A
Voltage Rating VAC500VAC
Voltage Rating VDC400VDC
Fuse Size Metric13.2mm x 50mm
Fuse Size Imperial0.52" x 1.97"
Blow CharacteristicgG
SVHCNo SVHC (19-Jan-2021)
Product Overview
Applications
Safety, Industrial, Automation & Process Control
Technical Specifications
Product Range
-
Voltage Rating VAC
500VAC
Fuse Size Metric
13.2mm x 50mm
Blow Characteristic
gG
Fuse Current
6A
Voltage Rating VDC
400VDC
Fuse Size Imperial
0.52" x 1.97"
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012