Product Information
Product Overview
The MC33879APEK is a configurable octal Serial Switch with open load detect current disable. The 33879 device is a 8-output hardware configurable, high side/low side switch with 16-bit serial input control using the serial peripheral interface (SPI). Two of the outputs may be controlled directly via a microcontroller for pulse-width modulation (PWM) applications. The 33879 incorporates SMARTMOS technology, with CMOS logic, bipolar/MOS analogue circuitry and DMOS power MOSFETs. The 33879 controls various inductive, incandescent or LED loads by directly interfacing with a microcontroller. The circuit's innovative monitoring and protection features include very low standby currents, cascade fault reporting, internal +45V clamp voltage for low side configuration, -20V high side configuration, output specific diagnostics and independent over-temperature protection.
- Two of the outputs may be controlled directly via a MCU for pulse-width modulation applications
- Incorporates SMARTMOS technology with CMOS logic/bipolar/MOS analogue circuitry & DMOS power MOSFETs
- Controls various inductive, incandescent or LED loads by directly interfacing with a MCU
- Outputs are current limited (0.6 to 1.2A) to drive incandescent lamps
- On/off control of open load detect current (LED application)
- Internal reverse battery protection on VPWR
- Loss of ground or supply will not energize loads or damage IC
- Short-circuit detect and current limit with automatic retry
- Independent over-temperature protection
Applications
Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
High Side, Low Side
27.5V
0.75ohm
32Pins
Active High
-40°C
-
MSL 3 - 168 hours
-
8Channels
1.2A
WSOIC
Yes
8Outputs
125°C
-
No SVHC (15-Jan-2019)
WSOIC
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate