Print Page
1,134 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £1.450 | £1.45 |
| Total Price (ex VAT) | £1.45 | ||
Cut Tape
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.450 |
| 17+ | £1.180 |
| 52+ | £1.080 |
| 140+ | £1.000 |
Full Reel
| Quantity | Price (ex VAT) |
|---|---|
| 700+ | £0.843 |
| 2100+ | £0.706 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoSIM6050-8-0-30-00-A
Order Code
Full Reel2678546
Cut Tape2293773
Product RangeSIM6050
Technical Datasheet
Memory / Card TypeSIM
Connector TypeSIM Socket
Insert & Eject MechanismPush-Pull
No. of Contacts16Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSIM6050
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SIM6050-8-0-30-00-A is a Dual 2FF SIM Connector with 3µinch gold plated phosphor bronze contacts and an UL94V-0 LCP 30% GF housing. The SIM6050 series memory connector has surface type PCB mount.
- No switch and locating peg
- 3mm Profile
- 0.5A Maximum current rating
- 30V Maximum voltage rating
- 100mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance (apply 500VDC)
- 200VAC for one minute Dielectric withstanding voltage
- 5000 Cycles durability
Applications
Industrial, Consumer Electronics
Technical Specifications
Memory / Card Type
SIM
Insert & Eject Mechanism
Push-Pull
Contact Material
Phosphor Bronze
Product Range
SIM6050
Connector Type
SIM Socket
No. of Contacts
16Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00219