Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £85.350 |
| 5+ | £83.640 |
| 10+ | £81.940 |
Product Information
Product Overview
SGD 28-M is a programmable 2.8” TFT colour touchscreen panel meter with a 320 × 240 (QVGA) display. Using the free PanelPilot M software for Windows, you can choose from a wide range of ready-made configurations including bar-graphs, tank level indicators, analogue-style meters and trend graphs. Colours, text labels, units, input scaling and the splash screen can all be customised before uploading your design to the display via USB. Installation is straightforward, with a simple panel-mounting clip and screw-terminal inputs. Ideal for applications requiring a fully configurable colour voltmeter display.
- 2.8" colour TFT screen
- Multiple voltmeter configurations included free
- Programmable via the USB interface
- Simple panel mounting solution
- Digital hold function
- Operating temperature range from 0 to 40°C
- Wide operating voltage of 4V to 30V DC
- Measures voltage from 0 to 40V DC
Technical Specifications
QVGA TFT LCD Colour
-
USB
4VDC
0°C
PanelPilot M Series
320 x 240 Pixels
2.8"
-
30VDC
40°C
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate