Print Page
Image is for illustrative purposes only. Please refer to product description.

17 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £31.710 |
| 5+ | £25.540 |
| 10+ | £21.900 |
| 20+ | £19.990 |
| 50+ | £19.590 |
Price for:Each
Minimum: 1
Multiple: 1
£31.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPFANNENBERG
Manufacturer Part NoPFA10.000
Order Code1909165
Technical Datasheet
Fan Frame Size109mm
Filter Material-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The PFA10.000 is an Exhaust Filter bade of injection-moulded thermoplastic and self-extinguishing. Cut-out compatible with installation size 1 from the third generation.
- Installation size 1, air flow rate up to 29m³/h
- System of protection IP54, NEMA type-12
Applications
HVAC
Technical Specifications
Fan Frame Size
109mm
Product Range
-
Filter Material
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07