Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.250 |
| 10+ | £2.020 |
| 100+ | £1.790 |
| 500+ | £1.550 |
| 1000+ | £1.320 |
Product Information
Product Overview
SP720ABG is a SP720 series TVS diode array (SPA® Diode). The SP720 is an array of SCR/diode bipolar structures for ESD and over-voltage protection to sensitive input circuits. The SP720 has 2 protection SCR/diode device structures per input. The SCR structures are designed for fast triggering at a threshold of one +VBE diode threshold above V+ (Pin 16) or a -VBE diode threshold below V- (Pin 8). From an IN input, a clamp to V+ is activated if a transient pulse causes the input to be increased to a voltage level greater than one VBE above V+. A similar clamp to V- is activated if a negative pulse, one VBE less than V- is applied to an IN input. Typical applications include microprocessor/logic input protection, data bus protection, analogue device input protection, and voltage clamp.
- ESD interface capability for HBM standards: MIL STD 3015.7 15kV, IEC 61000-4-2, direct discharge
- Single i/p 4kV (lvl 2), two i/ps in parallel 8kV (lvl 4), IEC 61000-4-2, air discharge 15kV (lvl 4)
- Operating temperature range from -40ºC to 105ºC
- Input leakage current is 5nA typ at TA=-40°C to 105°C, VIN=0.5VCC
- Quiescent supply current is 50nA typ at TA=-40°C to 105°C, VIN=0.5VCC
- Equivalent SCR ON threshold is 1.1V typ at TA=-40°C to 105°C, VIN=0.5VCC
- Equivalent SCR ON resistance is 1ohm typ at TA=-40°C to 105°C, VIN=0.5VCC
- Input capacitance is 3pF typ at TA=-40°C to 105°C, VIN=0.5VCC
- Input switching speed is 2ns typ at TA=-40°C to 105°C, VIN=0.5VCC
- 16 Ld SOIC package
Technical Specifications
-
16Pins
-
-
SOIC
-
SP720
Technical Docs (1)
Alternatives for SP720ABG
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate