60 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £85.930 |
| 5+ | £81.840 |
| 10+ | £80.140 |
| 50+ | £76.320 |
Product Information
Product Overview
The TOP 200-124 is a 24V/200W AC/DC Power Supply feature the highest power rating in the industry standard 3 x 5-inch footprint. It can supply up to 200W output power with convection cooling over an industrial operating temperature range of -25 to 70°C. This performance could be realized by a state of the art design providing an extremely high efficiency of <gt/>90% which eliminates the need for a dedicated power supply cooling fan. TOP-200-series, high reliability is provided by use of industrial quality grade components and an excellent thermal management.
- Universal input
- Low leakage current
- Safety class-l and class-II operation
- Power back immunity
- -25 to 70°C Operating temperature range
Applications
Commercial, Industrial, Consumer Electronics
Technical Specifications
ITE
200W
200W
Fixed
8.3A
-
85V
-
-
No SVHC (14-Jun-2023)
1 Output
-
85V AC to 264V AC
24VDC
-
-
264V
-
TOP 200 Series
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate