Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £25.710 |
| 5+ | £25.020 |
| 10+ | £24.620 |
| 20+ | £24.020 |
| 50+ | £23.440 |
Price for:Each
Minimum: 1
Multiple: 1
£25.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part NoBS 800 F-7024
Order Code1844783
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric34mm
External Width - Metric98mm
External Depth - Metric209mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial1.34"
External Width - Imperial3.86"
External Depth - Imperial8.23"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BS 800 F-7024 is a BOS-Streamline Hand-held Enclosure made of acrylonitrile butadiene styrene (ABS) with graphite grey finish. The BOS-Streamline comes with continuous membrane keypad area, lid, base and 4-fixing screws.
- IP40 Protection rating
- Without battery compartment
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
34mm
External Depth - Metric
209mm
Body Colour
Grey
External Height - Imperial
1.34"
External Depth - Imperial
8.23"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
98mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.86"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181