Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLIS302SG
Order Code1838517
Technical Datasheet
Sensing Range - Accelerometer± 2g
MEMS Sensor OutputAnalogue
Sensing AxisX, Y, Z
Output Interface-
Sensor Case / PackageLGA
No. of Pins14Pins
Sensor Case StyleLGA
Sensitivity Typ478.5mV/g
Supply Voltage Min3V
Supply Voltage Max3.6V
Sensitivity Min455mV/g
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sensitivity Max502mV/g
Qualification-
Product Range-
Technical Specifications
Sensing Range - Accelerometer
± 2g
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensor Case Style
LGA
Supply Voltage Min
3V
Sensitivity Min
455mV/g
Operating Temperature Max
85°C
Qualification
-
MEMS Sensor Output
Analogue
Output Interface
-
No. of Pins
14Pins
Sensitivity Typ
478.5mV/g
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Sensitivity Max
502mV/g
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667