Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLIS302DLH
Order Code1838516
Technical Datasheet
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageLGA
No. of Pins14Pins
Sensor Case StyleLGA
Sensitivity Typ1mg/digit, 2mg/digit, 3.9mg/digit
Supply Voltage Min2.16V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Sensitivity Min0.9mg/digit, 1.8mg/digit, 3.5mg/digit
Operating Temperature Max85°C
Sensitivity Max1.1mg/digit, 2.2mg/digit, 4.3mg/digit
Qualification-
Product Range-
Technical Specifications
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensor Case Style
LGA
Supply Voltage Min
2.16V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Qualification
-
MEMS Sensor Output
Digital
Output Interface
I2C, SPI
No. of Pins
14Pins
Sensitivity Typ
1mg/digit, 2mg/digit, 3.9mg/digit
Supply Voltage Max
3.6V
Sensitivity Min
0.9mg/digit, 1.8mg/digit, 3.5mg/digit
Sensitivity Max
1.1mg/digit, 2.2mg/digit, 4.3mg/digit
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667