Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No8240136
Order Code
Re-Reel1825870RL
Cut Tape1825870
Product RangeWE-TVS
Your Part Number
3,697 In Stock
6,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £1.110 | £1.11 |
| Total Price (ex VAT) | £1.11 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.110 |
| 10+ | £1.060 |
| 100+ | £0.920 |
| 500+ | £0.820 |
| 1000+ | £0.804 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No8240136
Order Code
Re-Reel1825870RL
Cut Tape1825870
Product RangeWE-TVS
Technical Datasheet
Product RangeWE-TVS
TVS Polarity-
Reverse Standoff Voltage3.3V
Clamping Voltage Max6V
Diode Case StyleSOT-143
No. of Pins4Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage4.5V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 8240136 is a Transient Voltage Suppressor (TVS) Diode Array features low clamping voltage, very low capacitance and flow thru design for a simple layout.
- Sturdy design
- Rail to rail protection
- 12A Peak pulse current (tp = 8/20μs)
- -55 to +125°C Operating temperature range
- UL94V-0 Moulding compound flammability rating
- ESD protection for 2 high-speed I/O channels and VDD
Applications
Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
WE-TVS
Reverse Standoff Voltage
3.3V
Diode Case Style
SOT-143
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
-
Clamping Voltage Max
6V
No. of Pins
4Pins
Maximum Breakdown Voltage
4.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for 8240136
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
Product traceability