Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCDDFN10-3304N
Order Code
Re-Reel1824856RL
Cut Tape1824856
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
Alternatives for CDDFN10-3304N
2 Products Found
Product Overview
The CDDFN10 series TVS/Steering Diode Array provides ESD, EFT and surge protection for high speed data ports meeting IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) requirements. The device is protecting up to 4 data lines, offers a working peak voltage of 3.3V. It will mount directly onto the industry standard DFN-10 footprint.
- 4pF Low capacitance
Applications
Communications & Networking, Portable Devices, Imaging, Video & Vision, Industrial
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DFN
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007