Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-UPS INFORMER GUARD LCD2 600 AP
Order Code1812163
Your Part Number
No Longer Manufactured
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-UPS INFORMER GUARD LCD2 600 AP
Order Code1812163
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets2Outlets
Capacity (VA / W)600VA / 360W
Input Voltage AC Max300V
Output Voltage230VAC
Backup Time - Full Load2.5min
Product Range-
Length287mm
Width100mm
Height142mm
Product Overview
The EA-UPS INFORMER GUARD LCD2 600 AP is a 600VA/360W Uninterruptible Power Supply with 2-outlets and 2.5 minute full load back up time. Maximum input voltage of 300VAC and 230V output voltage.
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
600VA / 360W
Output Voltage
230VAC
Product Range
-
Width
100mm
No. of Outlets
2Outlets
Input Voltage AC Max
300V
Backup Time - Full Load
2.5min
Length
287mm
Height
142mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5