Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £2.400 | £2.40 |
| Total Price (ex VAT) | £2.40 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.400 |
| 10+ | £1.720 |
| 100+ | £1.570 |
| 500+ | £1.530 |
| 1000+ | £1.500 |
Product Information
Product Overview
The SP720ABTG is a TVS Diode Array for general purpose ESD protection. It is an array of SCR/diode bipolar structures for ESD and over-voltage protection to sensitive input circuits. The device has 2 protection SCR/diode device structures per input. A total of 14 available inputs can be used to protect up to 14 external signal or bus lines. Over-voltage protection is from the IN (pins 1-7 and 9-15) to V+ or V-. The device structures is designed for fast triggering at a threshold of one +VBE diode threshold above V+ (pin 16) or a -VBE diode threshold below V- (pin 8). From an IN input, a clamp to V+ is activated if a transient pulse causes the input to be increased to a voltage level greater than one VBE above V+. A similar clamp to V- is activated if a negative pulse, one VBE less than V-, is applied to an IN input.
- ESD interface capability for HBM standards
- High peak current capability
- Designed to provide over-voltage protection
- Fast Switching with 2ns rise time
- 1nA at 25° Low input leakages
- 3pF Low input capacitance
- -40 to 105°C Operating temperature range
Applications
Computers & Computer Peripherals, Power Management, Industrial
Technical Specifications
-
16Pins
-
-
SOIC
-
SP720
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for SP720ABTG
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate