Print Page
1776310-2
Panel Mount Barrier Terminal Block, 1 Row, 2 Ways, 16 AWG, 8 AWG, 13.5 mm, 40 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1776310-2
Order Code2971740
Product RangeTSB
Also Known AsTSB150002
Your Part Number
1,332 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 20+ | £5.030 |
| 60+ | £4.930 |
Price for:Each
Minimum: 20
Multiple: 20
£100.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1776310-2
Order Code2971740
Product RangeTSB
Also Known AsTSB150002
Technical Datasheet
No. of Rows1 Row
No. of Positions2Ways
Wire Size AWG Min16AWG
Wire Size AWG Max8AWG
Pitch Spacing13.5mm
Rated Current40A
Rated Voltage300V
Product RangeTSB
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
16AWG
Pitch Spacing
13.5mm
Rated Voltage
300V
SVHC
To Be Advised
No. of Positions
2Ways
Wire Size AWG Max
8AWG
Rated Current
40A
Product Range
TSB
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005