Print Page
14,320 In Stock
30,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | £1.190 | £5.95 |
| Total Price (ex VAT) | £5.95 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | £1.190 |
| 10+ | £0.783 |
| 100+ | £0.525 |
| 500+ | £0.371 |
| 1000+ | £0.274 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPRTR5V0U4D,125
Order Code
Re-Reel1757869RL
Cut Tape1757869
Product RangePRTR5
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-457
No. of Pins6Pins
Operating Voltage700mV
Power Dissipation Pd-
Product RangePRTR5
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PRTR5V0U4D,125. is an ultra low capacitance quadruple rail-to-rail Electrostatic Discharge (ESD) Protection Device, designed to protect four high-speed data lines or high-frequency signal lines from the damage caused by ESD and other transients. It is integrates four ultra low capacitance rail-to-rail ESD protection channels and one additional ESD protection diode to ensure signal line protection even if no supply voltage is available.
- 4 High-speed Data Lines or High-frequency Signal Lines
- Very Low Clamping Voltage Due to an Integrated Additional ESD Protection Diode
- Very Low Reverse Current
Applications
Multimedia, Consumer Electronics, Computers & Computer Peripherals, Medical
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-457
Operating Voltage
700mV
Product Range
PRTR5
SVHC
No SVHC (25-Jun-2025)
Alternatives for PRTR5V0U4D,125
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
Product traceability