Product Information
Product Overview
The TL499ACP is a Wide-range Power-Supply Controller designed to provide a wide range of adjustable regulated supply voltages. The regulated output voltage can be varied from 2.9 to 30V by adjusting two external resistors. When the TL499A is AC-coupled to line power through a step-down transformer, it operates as a series DC voltage regulator to maintain the regulated output voltage. The adjustable regulated output voltage makes the TL499A useful for a wide range of applications. Providing backup power during an ac-line failure makes the TL499A extremely useful in microprocessor memory applications.
- Internal series-pass and step-up switching regulator
- Externally controlled switching current
Applications
Automation & Process Control
Technical Specifications
Current Mode Control
10V
-
8Pins
Boost (Step Up)
85°C
-
No SVHC (17-Jan-2023)
DIP
1.1V
1Outputs
DIP
-
-20°C
-
MSL 1 - Unlimited
-
1 Output
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate