Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC68HC11E0CFNE2
Order Code1749026
Product RangeHC11 Family 68HC11E0 Series Microcontrollers
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC68HC11E0CFNE2
Order Code1749026
Product RangeHC11 Family 68HC11E0 Series Microcontrollers
Technical Datasheet
Product RangeHC11 Family 68HC11E0 Series Microcontrollers
Device CoreHC11
Operating Frequency Max2MHz
Program Memory Size-
No. of Pins52Pins
IC Case / PackageLCC
No. of I/O's38I/O's
InterfacesSCI, SPI
RAM Memory Size512Byte
ADC Channels8Channels
ADC Resolution8Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyHC11
MCU Series68HC11E0
Qualification-
Alternatives for MC68HC11E0CFNE2
1 Product Found
Product Overview
The MC68HC11E0CFNE2 is an E series of 8-bit Microcontroller based on M68HC11 central processor unit (CPU) with high-performance, on-chip peripherals. A fully static design and high-density complementary metal-oxide semiconductor (HCMOS) fabrication process allow the E-series devices to operate at frequencies from 3MHz to dc with very low power consumption. The device features 512-byte random-access memory (RAM).
- M68HC11 CPU
- Power-saving stop and wait modes
- 2048 bytes of EEPROM
- Asynchronous non-return-to-zero (NRZ) serial communications interface (SCI)
- Additional baud rates available
- Synchronous serial peripheral interface (SPI)
- 8-channel, 8-bit analog-to-digital (A/D) converter
- Three input capture (IC) channels
- Four output compare (OC) channels
- One additional channel, selectable as fourth IC or fifth OC
- 8-bit Pulse accumulator
- Real-time interrupt circuit
- Computer operating properly (COP) watchdog system
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
HC11 Family 68HC11E0 Series Microcontrollers
Operating Frequency Max
2MHz
No. of Pins
52Pins
No. of I/O's
38I/O's
RAM Memory Size
512Byte
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
HC11
Qualification
-
Device Core
HC11
Program Memory Size
-
IC Case / Package
LCC
Interfaces
SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
68HC11E0
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308
Product traceability