Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.600 |
| 25+ | £1.480 |
Product Information
Product Overview
The AT89C2051-24PU is a low voltage, high performance CMOS 8bit microcontroller in 20 pin DIP package. The device is manufactured using high density non volatile memory technology and is compatible with industry standard MCS-51 instruction set. It provides highly flexible and cost effective solution to many applications by combining versatile 8bit CPU with flash on monolithic chip. The AT89C2051-24PU has on-chip analogue comparator, on-chip oscillator, clock circuitry, low power idle and power down modes. This microcontroller is designed with static logic for operation down to zero frequency and supports two software selectable power saving modes. The power down mode saves RAM contents but freezes oscillator disabling all other chip functions until the next hardware reset.
- Fully static operation from 0Hz to 24MHz
- 2KB of reprogrammable flash memory
- Two level program memory lock
- 128 x 8bit internal RAM
- 15 programmable I/O lines
- Two 16bit timer/counters
- Six interrupt sources
- Operating voltage range from 4V to 6V
- Programmable serial UART channel
- Operating temperature range from -40°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
8051 Family AT89C2051 Series Microcontrollers
24MHz
20Pins
15I/O's
128Byte
-
6V
85°C
8051
-
No SVHC (04-Feb-2026)
8051
2KB
DIP
UART
-
2.7V
-40°C
Through Hole
AT89C2051
-
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate