Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part No2SC3837KT146N
Order Code1680127
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max18V
Continuous Collector Current20mA
Power Dissipation200mW
Transistor Case StyleSOT-346
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency1.5GHz
DC Current Gain hFE Min56hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
20mA
Transistor Case Style
SOT-346
No. of Pins
3Pins
DC Current Gain hFE Min
56hFE
Product Range
-
Collector Emitter Voltage Max
18V
Power Dissipation
200mW
Transistor Mounting
Surface Mount
Transition Frequency
1.5GHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032