Print Page
1 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £123.550 |
Price for:Each
Minimum: 1
Multiple: 1
£123.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoCPE24-M1H-3GL-3/8
Order Code3432738
Product RangeCPE24
Also Known As163165
Technical Datasheet
Valve Function3/2 Way, Closed, Monostable
Pneumatic ConnectionG3/8
Operating Pressure Max10bar
Supply Voltage Max24VDC
Pneumatic Mounting TypePanel Mount
Pneumatic Connection MethodFemale Thread
Flow Rate2500l/min
Operating Temperature Min-5°C
Operating Temperature Max50°C
Operating Pressure Min2.5bar
Product RangeCPE24
SVHCNo SVHC (25-Jun-2020)
Product Overview
- CPE series compact performance solenoid valve
- 24mm width
- 3/2-way valve function
- Closed, pneumatic reset for 3/2 normal position
- G3/8 female thread
- Piston spool design, overlap, pilot control
- Mounting Via through-holes
- Compressed air operating medium to ISO 8573-1:2010 [7:4:4]
- c UL us - recognized (OL)
- IP65 degree of protection to IEC 60529
Technical Specifications
Valve Function
3/2 Way, Closed, Monostable
Operating Pressure Max
10bar
Pneumatic Mounting Type
Panel Mount
Flow Rate
2500l/min
Operating Temperature Max
50°C
Product Range
CPE24
Pneumatic Connection
G3/8
Supply Voltage Max
24VDC
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-5°C
Operating Pressure Min
2.5bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.258