180 more incoming. You can reserve stock now
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | £2.628 |
| 25+ | £2.580 |
| 100+ | £2.520 |
| 250+ | £2.472 |
Product Information
Product Overview
The MCP4921-E/P is a single channel, 12bit voltage output digital to analogue converter with SPI interface in 8 pin DIP package. User can configure the full scale range of device to be VREF or 2*VREF by setting gain selection option bit (gain of 1 of 2). Device can be configured to shutdown with the use of register bit. In shutdown mode, most of internal circuits are turned off for power savings and output amplifier is configured to present a known high resistance output load (typically 500Kohm). The MCP4921 also incorporate power on reset (POR) circuit to ensure reliable power-up. It utilizes resistive string architecture with its inherent advantages of low differential non linearity (DNL) error and fast settling time.
- Rail to rail output
- SPI interface with 20MHz clock support
- Simultaneous latching of DAC output
- Fast settling time of 4.5μs
- Selectable unity or 2 x gain output
- External voltage reference input
- Single supply operation from 2.7V to 5.5V
- Operating temperature range from -40°C to 125°C
- External multiplier mode
Applications
Signal Processing, Consumer Electronics, Industrial, Motor Drive & Control, Automotive
Technical Specifications
12bit
5.5V
2.7V
DIP
Voltage
DIP
Through Hole
125°C
-
-
SPI
3 Wire, Serial
2.7V to 5.5V
1Channels
Serial
8Pins
-40°C
Single 12-Bit Voltage Output DACs
AEC-Q100
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate