Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoPBRC10.00HR50X0RZ
Order Code1218533
Technical Datasheet
Frequency10MHz
Product Range-
Resonant Frequency10MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.5%
Resonant Impedance-
No. of Pins3Pins
Resonator Dimensions3.4 mm x 7.4 mm x 2 mm
Oscillator Mounting-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Frequency
10MHz
Resonant Frequency
10MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
-
Resonator Dimensions
3.4 mm x 7.4 mm x 2 mm
Operating Temperature Min
-40°C
Product Range
-
No. of Pins
3 Pin
Frequency Stability
± 0.5%
No. of Pins
3Pins
Oscillator Mounting
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002