Print Page
Image is for illustrative purposes only. Please refer to product description.

326 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £8.970 |
| 10+ | £7.540 |
| 50+ | £6.940 |
| 100+ | £6.370 |
| 200+ | £5.990 |
Price for:Each
Minimum: 1
Multiple: 1
£8.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-19-02V-11-TGG
Order Code1169625
Technical Datasheet
Frequency Max12.4GHz
SVHCLead (04-Feb-2026)
Product Overview
The 19-02V-11-TGG is a SMA Right angle Plug with gold plated brass contact, gold plated brass body and PTFE insulator. Cable mounting and solder type coaxial termination. This RF/coaxial connector can be used to connect RG405/U cable.
- 50Ω Impedance
- 3mΩ Contact resistance
- 5000MΩ Minimum insulation resistance
- -65 to +165°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Aerospace, Defence, Military, Communications & Networking, Industrial
Technical Specifications
Frequency Max
12.4GHz
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for MP-19-02V-11-TGG
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536