Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.210 |
| 10+ | £2.810 |
| 25+ | £2.610 |
| 50+ | £2.400 |
| 100+ | £1.890 |
| 500+ | £1.700 |
Price for:Each
Minimum: 1
Multiple: 1
£3.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROWAVE
Manufacturer Part NoFS-2513P
Order Code1007374
Technical Datasheet
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Pro-Wave now presents a series of mechnoelectrical sensors and detectors produced by advanced piezoelectric polymer film technology. The polymer film of polyvinylidene fluoride (PVF2) exhibits a conspicuous piezoelectric effect and also has high compliance comparing with other piezoelectric crystals or ceramic materials. Because of its superior piezoelectric strain constant (g value), 10-20 times larger than piezoelectric ceramic, it is an ideal sensing material for converting mechanical to electrical energy.
- High Mechno-electrical coefficiency in planar, thickness and hydrostatic modes
- Low mechanical and acoustic impedance
- High resistance to moisture
- Pliant, flexible, tough and lightweight
- Self-generated voltage, non-contact, rustless, free of sparking
Applications
Sensing & Instrumentation
Technical Specifications
Operating Temperature Min
-20°C
Product Range
-
Operating Temperature Max
60°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318