Low

RC0201JR-0733RL - 

SMD Chip Resistor, 33 ohm, RC Series, 25 V, Thick Film, 0201 [0603 Metric], 50 mW

RC0201JR-0733RL - SMD Chip Resistor, 33 ohm, RC Series, 25 V, Thick Film, 0201 [0603 Metric], 50 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RC0201JR-0733RL
Order Code:
1458879RL
Product Range
RC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
33ohm
:
RC Series
:
25V
:
Thick Film
:
0201 [0603 Metric]
:
50mW
:
± 5%
:
Cut Tape
:
± 200ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Yageo RC_L series resistors are general purpose thick film chip resistors with lead free terminations made by thick film process. The resistance range includes E24 and E96 decade values from 1ohm to 100Mohm. These resistors are constructed on top of a high grade ceramic body.
  • EIA 0075, 0100, 0201, 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 case sizes available
  • Small chip sizes save PCB space
  • Rated voltage range of 10V to 200V
  • Maximum power rating of 2W
  • Available in ±0.1%, ±0.5%, ±1% and ±5% tolerance
  • High component and equipment reliability
  • Forbidden materials are not used in products/production
  • -55°C to 155°C temperature range for RC0402 to RC2512 and -55°C to 125°C for RC0075 to RC0201

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

PANASONIC ELECTRONIC COMPONENTS

RES, THICK FILM, 33R, 5%, 0.05W, 0201

12,394 in stock

Each (Supplied on Cut Tape)

1+ £0.0746 25+ £0.019 100+ £0.0152 250+ £0.0114 more…

Associated Products

Compare Selected

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1458879 Check stock
Reel in 10000/reel:2693571 Check stock

299 In stock

49 in stock for next day delivery (Liege stock)

250 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 04/02/19
£0.0114 £ 0.01
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 150
Quantity Price
10 + £0.0203
100 + £0.0114
500 + £0.0085
2500 + £0.0043
5000 + £0.0036
Also available on  Reel  in 10000/reel: 2693571

10,000  In stock

 
Check stock location (important)

10,000 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 04/02/19
Quantity List Price
10000 + £0.0028
50000 + £0.0022
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 1458879) x 0.0114 = £1.71
Total Price: £1.71
150 (Re-reel 1458879RL) x 0.0114 = £1.71
Total Price: £1.71
Choose your packaging preference
1458879
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.