Low

YAGEO (PHYCOMP)  RC0201JR-0722RL  SMD Chip Resistor, Thick Film, 22 ohm, 25 V, 0201 [0603 Metric], 50 mW, ± 5%

YAGEO (PHYCOMP) RC0201JR-0722RL
Manufacturer Part No:
RC0201JR-0722RL
Order Code:
1458873
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
22ohm
Voltage Rating:
25V
Resistor Case Style:
0201 [0603 Metric]
Power Rating:
50mW
Resistance Tolerance:
± 5%
Product Range:
-
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000001

Alternatives

SMD Chip Resistor, Thick Film, 22 ohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, MCRE Series

MULTICOMP

Cut Tape
16,640 in stock

Price for: Each (Supplied on Cut Tape)

10+ £0.0107 100+ £0.0064 500+ £0.0046 2500+ £0.0036 more…

Buy

THICK FILM RESISTOR, 22 OHM, 50MW, 1%

MULTICOMP

9,101:  in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.076 10+ £0.0392 100+ £0.024 1000+ £0.0176

Buy

RESISTOR THICK FILM, 22 OHM, 50mW, ±5%

VISHAY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ £0.417 100+ £0.167 250+ £0.143 500+ £0.119 more…

Buy

SMD Chip Resistor, Thick Film, 22 ohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, ERJ1G Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
15,318 in stock

Price for: Each (Supplied on Cut Tape)

10+ £0.0516 100+ £0.0209 500+ £0.0124 2500+ £0.0081 more…

Buy

RES, THICK FILM, 22R, 5%, 0.05W, 0201

PANASONIC ELECTRONIC COMPONENTS

18,090:  in stock

Price for: Each (Supplied on Cut Tape)

1+ £0.08 100+ £0.0137 250+ £0.0114 500+ £0.0098 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.