Low

LDU1416S700 - 

LED Driver DC/DC Converter, Constant Current, LDU14 Series, 9.8 W, 14 V, 700 mA, Analogue, PWM

LDU1416S700 - LED Driver DC/DC Converter, Constant Current, LDU14 Series, 9.8 W, 14 V, 700 mA, Analogue, PWM
LDU1416S700 - LED Driver DC/DC Converter, Constant Current, LDU14 Series, 9.8 W, 14 V, 700 mA, Analogue, PWM
LDU1416S700 - LED Driver DC/DC Converter, Constant Current, LDU14 Series, 9.8 W, 14 V, 700 mA, Analogue, PWM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
LDU1416S700
Order Code:
2082736
Product Range
LDU14 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
LDU14 Series
:
9.8W
:
14V
:
700mA
:
Analogue, PWM
:
Through Hole
:
Adjustable
:
7V
:
16V
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Constant Current Output
  • PWM & Analogue Dimming Control
  • High Efficiency - up to 95%
  • Open or Short Circuit LED Protection
  • LED Drive Current up to 1000mA
  • LED strings from 2V to 57V
  • Remote On/Off

Applications

Power Management, DC/DC Converters, LED Lighting

Related Searches

 

39 In stock

39 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/05/18
£7.43 £ 7.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.43
5 + £7.10
10 + £6.79
25 + £6.30
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.