Low

JTK1548D15 - 

Isolated Board Mount DC/DC Converter, 4:1 Input, 2 Output, 15 W, 15 V, 500 mA, -15 V, 500 mA

JTK1548D15 - Isolated Board Mount DC/DC Converter, 4:1 Input, 2 Output, 15 W, 15 V, 500 mA, -15 V, 500 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JTK1548D15
Order Code:
1738218
Product Range
JTK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2 Output
:
15W
:
15V
:
500mA
:
-15V
:
500mA
:
-
:
-
:
JTK Series
:
18V
:
75V
:
Fixed
:
DIP
:
Through Hole
:
-
:
25.4mm
:
9.9mm
:
25.4mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Wide 4:1 Input Range
  • High Power Density - 1"x1" Package
  • Operating temperature range -40°C to +100°C
  • 1600 VDC Isolation
  • High Efficiency - up to 89%

Applications

Power Management, DC/DC Converters

Related Searches

 

1 In stock

1 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/07/18
£33.88 £ 33.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £33.88
5 + £32.07
10 + £30.47
25 + £28.67
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.