Low

JHM1512D15 - 

Isolated Board Mount DC/DC Converter, Medical, 2 Output, 15 W, 15 V, 500 mA, -15 V, 500 mA

JHM1512D15 - Isolated Board Mount DC/DC Converter, Medical, 2 Output, 15 W, 15 V, 500 mA, -15 V, 500 mA
JHM1512D15 - Isolated Board Mount DC/DC Converter, Medical, 2 Output, 15 W, 15 V, 500 mA, -15 V, 500 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JHM1512D15
Order Code:
2484138
Product Range
JHM15 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2 Output
:
15W
:
15V
:
500mA
:
-15V
:
500mA
:
-
:
-
:
JHM15 Series
:
9V
:
18V
:
Fixed, Adjustable
:
DIP
:
Through Hole
:
CSA, IEC, UL
:
40.6mm
:
10.2mm
:
25.4mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

JHM15 range joins our DC-DC converters that are specifically designed for medical applications. The series includes both single and dual outputs and have a 15 Watt output. There are two wide input ranges of 9V to 18VDC or 18V to 36VDC for nominal 12V and 24VDC applications. Single output models have 5V, 12V or 15VDC and the dual models are offered with either ±5V, ±12V or ±15VDC. For the single output versions, the output voltage is adjustable ±10% via a trim pin.  The JHM15 range is housed in compact encapsulated modules that measure only 1.6 x 1 x 0.4" (40.6 x 25.4 x 10.2mm) and have PCB pin mounting. The converters provide 4000VAC double / reinforced isolation for 1 minute at a working voltage of 250VAC. They also provide 2 times Means of Patient Protection (MOPP) at 230VAC and have a patient leakage current of only 2µA maximum. 
  • International Medical Approvals
  • 4000VAC Reinforced Insulation
  • Meets IEC60601-1, 3rd Edition
  • 2 x MOPP Isolation at 250VAC
  • 2µA Patient Leakage Current
  • DIP24 Package
  • EN55011 Level A With No External Components

Applications

Power Management, Industrial, Medical

Related Searches

 

6 In stock

6 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 24/09/18
£42.62 £ 42.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £42.62
5 + £40.33
10 + £35.81
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.