Low

JHM1512D05 - 

Isolated Board Mount DC/DC Converter, Medical, 2 Output, 15 W, 5 V, 1.5 A, -5 V, 1.5 A

JHM1512D05 - Isolated Board Mount DC/DC Converter, Medical, 2 Output, 15 W, 5 V, 1.5 A, -5 V, 1.5 A
JHM1512D05 - Isolated Board Mount DC/DC Converter, Medical, 2 Output, 15 W, 5 V, 1.5 A, -5 V, 1.5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JHM1512D05
Order Code:
2484136
Product Range
JHM15 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2 Output
:
15W
:
5V
:
1.5A
:
-5V
:
1.5A
:
-
:
-
:
JHM15 Series
:
9V
:
18V
:
Fixed, Adjustable
:
DIP
:
Through Hole
:
CSA, IEC, UL
:
40.6mm
:
10.2mm
:
25.4mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

JHM15 range joins our DC-DC converters that are specifically designed for medical applications. The series includes both single and dual outputs and have a 15 Watt output. There are two wide input ranges of 9V to 18VDC or 18V to 36VDC for nominal 12V and 24VDC applications. Single output models have 5V, 12V or 15VDC and the dual models are offered with either ±5V, ±12V or ±15VDC. For the single output versions, the output voltage is adjustable ±10% via a trim pin.  The JHM15 range is housed in compact encapsulated modules that measure only 1.6 x 1 x 0.4" (40.6 x 25.4 x 10.2mm) and have PCB pin mounting. The converters provide 4000VAC double / reinforced isolation for 1 minute at a working voltage of 250VAC. They also provide 2 times Means of Patient Protection (MOPP) at 230VAC and have a patient leakage current of only 2µA maximum. 
  • International Medical Approvals
  • 4000VAC Reinforced Insulation
  • Meets IEC60601-1, 3rd Edition
  • 2 x MOPP Isolation at 250VAC
  • 2µA Patient Leakage Current
  • DIP24 Package
  • EN55011 Level A With No External Components

Applications

Medical

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 10/09/18

Contact me when back in stock

£37.21 £ 37.21
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + £37.21
No longer stocked:: No Longer Manufactured::
Back Order